
* Images are for reference only
FH2.0-01-08PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.0-01-08PZS
- JLCPCB Part #
- C49286734
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 16P 2 2.8mm 2mm 2mm 2x8P 4.3mm Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 635
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 632
In-stock Item Pricing
Qty Unit Price
1+
$0.4461
10+
$0.3527
30+
$0.3124
260+
$0.2641
520+
$0.2416
1040+
$0.2287
Related Products