
* Images are for reference only
DS-8-B-T
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DS-8-B-T
- JLCPCB Part #
- C7587989
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 8 Blue SPST Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.6379
10+
$0.5145
21+
$0.4520
105+
$0.3895
504+
$0.3526
1008+
$0.3334
Related Products
Welcome back, may I help you?