
* Images are for reference only
DSIC-06-LD-GET
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DSIC-06-LD-GET
- JLCPCB Part #
- C7471359
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 6 Black SPST Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 33
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$0.7000
10+
$0.5636
33+
$0.4961
99+
$0.4287
495+
$0.3886
990+
$0.3677
Related Products
Welcome back, may I help you?