
* Images are for reference only
HA2.54-6PWT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- HA2.54-6PWT
- JLCPCB Part #
- C52037480
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 19.9mm 1x6P 2.5mm 250V 3A 6 6P 6mm 7.8mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.1335
50+
$0.1062
150+
$0.0925
700+
$0.0823
2800+
$0.0741
4900+
$0.0700
Related Products
Welcome back, may I help you?