
* Images are for reference only
FH2.0-01-06PZD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.0-01-06PZD
- JLCPCB Part #
- C49286741
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x6P 2.8mm 2mm 4.3mm 6P Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 455
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 453
In-stock Item Pricing
Qty Unit Price
1+
$0.2398
50+
$0.1896
150+
$0.1682
500+
$0.1414
2500+
$0.1295
5000+
$0.1224
Related Products