
* Images are for reference only
DP-1-B-T
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DP-1-B-T
- JLCPCB Part #
- C7503453
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 24V 25mA 3,000 Cycles Blue Piano Key SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 131
$0.01
Add To List
Available Order Qty: 179
In-stock Item Pricing
Qty Unit Price
1+
$0.4303
10+
$0.3372
30+
$0.2987
131+
$0.2489
524+
$0.2264
1048+
$0.2136
Related Products
Welcome back, may I help you?