
* Images are for reference only
DGL508-3P28H-MG361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGL508-3P28H-MG361
- JLCPCB Part #
- C49286602
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12~28 1x3P 1~2.5 24A 250V 3 3P 5.08mm Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3698
10+
$0.2874
30+
$0.2535
100+
$0.2099
500+
$0.1906
1000+
$0.1793
Welcome back, may I help you?