This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL3451510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL3451510000G
JLCPCB Part #
C6920911
Package
Plugin,P=5.08mm
Description
-40℃~+115℃ 17 2 20A 2x17P 300V 34P 5.08mm Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0676
200+ $4.0184
500+ $3.8831
1000+ $3.8170

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons