
* Images are for reference only
SR560L
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- SR560L
- JLCPCB Part #
- C49326429
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 200uA@60V 550mV@5A 5A 60V DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1110
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1110
In-stock Item Pricing
Qty Unit Price
1+
$0.1252
50+
$0.0997
150+
$0.0870
1250+
$0.0775
2500+
$0.0698
5000+
$0.0659
Related Products
Welcome back, may I help you?