
* Images are for reference only
ES3JBF
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- ES3JBF
- JLCPCB Part #
- C49326468
- Package
- SMBF
- Description
- -55℃~+150℃ 1.7V@3A 35ns 3A 5uA 600V SMBF Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4890
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4890
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
100+
$0.0348
300+
$0.0304
1000+
$0.0270
5000+
$0.0243
10000+
$0.0230
Related Products