
* Images are for reference only
RL207G
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- RL207G
- JLCPCB Part #
- C49326421
- Package
- DO-15
- Description
- -65℃~+175℃ 1 Independent 1.1V@2A 1kV 2A 5uA 70A DO-15 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 840
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 840
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
200+
$0.0220
600+
$0.0186
3000+
$0.0165
9000+
$0.0148
21000+
$0.0139
Related Products
Welcome back, may I help you?