
* Images are for reference only
HER308
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- HER308
- JLCPCB Part #
- C49326423
- Package
- DO-27
- Description
- -55℃~+150℃ 1.7V@3A 1kV 3A 5uA 75ns DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 620
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 620
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
100+
$0.0529
300+
$0.0461
1250+
$0.0411
5000+
$0.0370
10000+
$0.0349
Related Products
Welcome back, may I help you?