
* Images are for reference only
RHBS1010
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- RHBS1010
- JLCPCB Part #
- C22447885
- Package
- HBS
- Description
- -55℃~+150℃ 1.3V@10A 10A 1kV 360A 5uA@1000V Single-Phase Rectifier HBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 415
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 415
In-stock Item Pricing
Qty Unit Price
1+
$0.3368
50+
$0.2669
150+
$0.2368
1500+
$0.1994
3000+
$0.1827
4500+
$0.1727
Related Products
Welcome back, may I help you?