
* Images are for reference only
SR3100
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- SR3100
- JLCPCB Part #
- C22448095
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 100V 120A 3A 50uA@100V 850mV@3A DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1235
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1235
In-stock Item Pricing
Qty Unit Price
1+
$0.0958
50+
$0.0757
150+
$0.0656
1250+
$0.0582
2500+
$0.0521
5000+
$0.0492
Related Products