
* Images are for reference only
MBRL20150DS
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- MBRL20150DS
- JLCPCB Part #
- C49326511
- Package
- TO-252
- Description
- -55℃~+150℃ 1 Pair Common Cathode 100uA@150V 150V 20A 260A 800mV@10A TO-252 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2500
In-stock Item Pricing
Qty Unit Price
1+
$0.3231
50+
$0.2560
150+
$0.2271
500+
$0.1913
2500+
$0.1753
5000+
$0.1657
Related Products
Welcome back, may I help you?