
* Images are for reference only
SR2100
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- SR2100
- JLCPCB Part #
- C49326422
- Package
- DO-15
- Description
- -55℃~+125℃ 100V 2A 500uA@100V 60A 850mV@2A Independent DO-15 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
200+
$0.0282
600+
$0.0239
3000+
$0.0213
9000+
$0.0190
21000+
$0.0179
Related Products