
* Images are for reference only
GBJ1510
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- GBJ1510
- JLCPCB Part #
- C36499355
- Package
- GBJ
- Description
- -55℃~+150℃ 1.1V@7.5A 10uA@1000V 15A 1kV 220A Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 955
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 955
In-stock Item Pricing
Qty Unit Price
1+
$0.3324
10+
$0.2904
30+
$0.2711
250+
$0.2501
500+
$0.2388
1000+
$0.2340
Related Products
Welcome back, may I help you?