
* Images are for reference only
MBR30L100CT
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- MBR30L100CT
- JLCPCB Part #
- C49326487
- Package
- TO-220AB
- Description
- -55℃~+150℃ 100V 100uA@100V 30A 460A 750mV@15A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.4818
10+
$0.3771
50+
$0.3336
100+
$0.2788
500+
$0.2546
1000+
$0.2385
Related Products
Welcome back, may I help you?