
* Images are for reference only
MUR1640
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- MUR1640
- JLCPCB Part #
- C49326485
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.3V@8A 16A 35ns 400V 5uA TO-220AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.3522
50+
$0.2902
150+
$0.2636
500+
$0.2303
2000+
$0.2156
5000+
$0.2068
Related Products