
* Images are for reference only
HER104
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- HER104
- JLCPCB Part #
- C49326415
- Package
- DO-41
- Description
- -65℃~+150℃ 1.3V@1A 1A 300V 50ns 5uA DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4380
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4380
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
200+
$0.0175
600+
$0.0148
5000+
$0.0132
10000+
$0.0118
20000+
$0.0111
Related Products
Welcome back, may I help you?