
* Images are for reference only
F1M
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- F1M
- JLCPCB Part #
- C49326477
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.3V@0.5A 1A 1kV 500ns 5uA SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1830
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1830
In-stock Item Pricing
Qty Unit Price
1+
$0.0110
500+
$0.0086
3000+
$0.0072
6000+
$0.0064
24000+
$0.0057
51000+
$0.0053
Related Products
Welcome back, may I help you?