
* Images are for reference only
GBJ3510
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- GBJ3510
- JLCPCB Part #
- C49326431
- Package
- GBJ
- Description
- -55℃~+150℃ 1.1V@10A 10uA@1000V 1kV 3.5A 370A Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.4208
10+
$0.3341
30+
$0.2972
250+
$0.2490
500+
$0.2297
1000+
$0.2169
Related Products
Welcome back, may I help you?