
* Images are for reference only
RL257
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- RL257
- JLCPCB Part #
- C36499375
- Package
- DO-15
- Description
- -65℃~+150℃ 1 Independent 1V@2.5A 1kV 2.5A 5uA@1000V 70A DO-15 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0269
600+
$0.0227
3000+
$0.0201
9000+
$0.0179
21000+
$0.0168
Related Products
Welcome back, may I help you?