
* Images are for reference only
F2
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- F2
- JLCPCB Part #
- C49326476
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 100V 1A 5uA SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2750
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2750
In-stock Item Pricing
Qty Unit Price
1+
$0.0136
500+
$0.0112
3000+
$0.0099
6000+
$0.0090
24000+
$0.0083
51000+
$0.0080
Related Products