
* Images are for reference only
EABS06
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- EABS06
- JLCPCB Part #
- C49326414
- Package
- ABS
- Description
- -55℃~+150℃ 1.7V@1A 1A 25A 5uA@600V 600V ABS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4820
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4820
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
200+
$0.0207
600+
$0.0175
5000+
$0.0156
10000+
$0.0140
20000+
$0.0131
Related Products
Welcome back, may I help you?