
* Images are for reference only
XT25Q64FSOIGU
Extended
- Manufacturer
- XTX
- MFR.Part #
- XT25Q64FSOIGU
- JLCPCB Part #
- C42162954
- Package
- SOP-8-150mil
- Description
- -40℃~+85℃ 0.6uA 1.3ms 1.7V~2V 100,000 cycles 100ms@(32KB) 133MHz 20 Years 64Mbit Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOP-8-150mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.4889
10+
$1.2319
30+
$1.0906
100+
$0.9300
500+
$0.8593
1000+
$0.8272
Related Products
Welcome back, may I help you?