This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XTSDQ04GWSIGA

Extended
Manufacturer
XTX
MFR.Part #
XTSDQ04GWSIGA
JLCPCB Part #
C7429715
Package
WSON-8
Description
-40℃~+85℃ 1.7V~1.95V 10 years 100,000 cycles 130uA 4Gbit 50MHz SD interface WSON-8 NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 124

Minimum: 1

Full Reel: 480

$0.01

Add To List

Available Order Qty: 124

In-stock Item Pricing

Qty Unit Price
1+ $19.9420
10+ $19.6762
30+ $19.2154
100+ $18.8127

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons