
* Images are for reference only
XTR117AIDRBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- XTR117AIDRBR
- JLCPCB Part #
- C2678417
- Package
- WSON-8-EP(3x3)
- Description
- -40℃~+125℃ 1 130uA 5V 7.5V~40V V-IConverter WSON-8-EP(3x3) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$2.6275
10+
$2.2151
30+
$1.9557
100+
$1.6915
500+
$1.5723
1000+
$1.5208
Related Products
Welcome back, may I help you?