
* Images are for reference only
DS90C189TWRTDTQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90C189TWRTDTQ1
- JLCPCB Part #
- C2672691
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+105℃ 1.71V~1.89V 185MHz VQFN-64-EP(9x9) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$17.1435
10+
$16.5430
Related Products
Welcome back, may I help you?