
* Images are for reference only
ADS7952SBRHBT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7952SBRHBT
- JLCPCB Part #
- C503574
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃ 12 12 1MHz 2.7V~5.25V Serial port VQFN-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7270
250+
$5.3126
500+
$5.1264
1000+
$5.0333
Welcome back, may I help you?