
* Images are for reference only
XT26G02ELGIGA
Extended
- Manufacturer
- XTX
- MFR.Part #
- XT26G02ELGIGA
- JLCPCB Part #
- C2759961
- Package
- LGA-8(6x8)
- Description
- -40℃~+85℃ 10 years 100,000 cycles 133MHz 2.7V~3.6V 220us 25ns 2Gbit 2ms SPI LGA-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 374
Minimum: 1
Full Reel: 377
$0.01
Add To List
Available Order Qty: 374
In-stock Item Pricing
Qty Unit Price
1+
$16.6223
10+
$15.8618
30+
$14.5450
100+
$12.8551
Related Products
Welcome back, may I help you?