
* Images are for reference only
XR050125TS220MV1L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR050125TS220MV1L
- JLCPCB Part #
- C18213943
- Package
- Plugin,D=15.8mm
- Description
- 1mm 22uH 7.8A Toroidal inductor ±10% Plugin,D=15.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 492
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 488
In-stock Item Pricing
Qty Unit Price
1+
$0.4083
10+
$0.3196
30+
$0.2808
100+
$0.2340
500+
$0.2114
1000+
$0.1985
Related Products
Welcome back, may I help you?