
* Images are for reference only
XRT22148-502VFR1L
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT22148-502VFR1L
- JLCPCB Part #
- C30587183
- Package
- Plugin,D=26.9mm
- Description
- 2 5mH 7.8A 插件,D=26.9mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$1.2399
10+
$1.0327
30+
$0.9171
80+
$0.7517
480+
$0.6939
960+
$0.6682
Related Products
Welcome back, may I help you?