
* Images are for reference only
XR040125TS470MVL6
Extended
- Manufacturer
- XR
- MFR.Part #
- XR040125TS470MVL6
- JLCPCB Part #
- C18213879
- Package
- Plugin,D=12.6mm
- Description
- 0.6mm 2.8A 47uH Toroidal inductor ±10% Plugin,D=12.6mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.1505
50+
$0.1182
150+
$0.1044
500+
$0.0871
2500+
$0.0794
5000+
$0.0747
Related Products
Welcome back, may I help you?