
* Images are for reference only
XRT16128-123VFRL7
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT16128-123VFRL7
- JLCPCB Part #
- C22358541
- Package
- Plugin,D=19.3mm
- Description
- 1 12mH@1kHz 3.8A 插件,D=19.3mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.3748
10+
$1.1436
30+
$1.0167
100+
$0.8737
500+
$0.8095
1000+
$0.7806
Related Products
Welcome back, may I help you?