
* Images are for reference only
XRD6AR7420
Extended
- Manufacturer
- XR
- MFR.Part #
- XRD6AR7420
- JLCPCB Part #
- C49451278
- Package
- 插件-6P,13.5x7.5mm
- Description
- -40℃~+85℃ 13.5mm 2MHz~30MHz 7.5mm 8.5mm 插件-6P,13.5x7.5mm RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.0740
10+
$0.8830
30+
$0.7787
100+
$0.6599
600+
$0.6069
1200+
$0.5828
Related Products
Welcome back, may I help you?