
* Images are for reference only
XRT1495-561HFR1L
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT1495-561HFR1L
- JLCPCB Part #
- C30587218
- Package
- Plugin,D=17mm
- Description
- 2 560uH 7.8A 插件,D=17mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$1.0305
10+
$0.8351
30+
$0.7365
300+
$0.6396
600+
$0.5815
900+
$0.5524
Related Products
Welcome back, may I help you?