
* Images are for reference only
XRS8QCA6410-B
Extended
- Manufacturer
- XR
- MFR.Part #
- XRS8QCA6410-B
- JLCPCB Part #
- C49451281
- Package
- SMD-8P,12.6x9.7mm
- Description
- -40℃~+85℃ 12.6mm 2MHz~30MHz 6mm 9.7mm SMD-8P,12.6x9.7mm RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$1.0829
10+
$0.8949
30+
$0.7921
100+
$0.6764
500+
$0.6234
1000+
$0.6009
Welcome back, may I help you?