
* Images are for reference only
CP0805B1741AWTR
Extended
- Manufacturer
- --
- MFR.Part #
- CP0805B1741AWTR
- JLCPCB Part #
- C2151205
- Package
- 0805
- Description
- -40℃~+85℃ 1.71GHz~1.785GHz 10.5dB 0805 RF Directional Coupler
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3670
10+
$0.2898
30+
$0.2567
100+
$0.2154
500+
$0.1971
1000+
$0.1859
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?