
* Images are for reference only
XRR3*15-5R0N
Extended
- Manufacturer
- XR
- MFR.Part #
- XRR3*15-5R0N
- JLCPCB Part #
- C49451146
- Package
- Plugin,D7.5xL16mm
- Description
- 36mΩ 5uH ±20% 插件,D7.5xL16mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.0813
50+
$0.0644
150+
$0.0559
500+
$0.0495
2500+
$0.0445
5000+
$0.0420
Welcome back, may I help you?