
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | XR | |
| Package | SMD-4P,5.3x4.5mm | |
| DCR Secondary Side (Max) | 350mΩ | |
| DCR Primary Side (Max) | 0.003mΩ | |
| Secondary Side Inductance | 33uH | |
| Rated input Current | 7A | |
| Turns Ratio | 20:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XRPAEE4.4-1-20TNL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | XR | |
| Package | SMD-4P,5.3x4.5mm | |
| DCR Secondary Side (Max) | 350mΩ | |
| DCR Primary Side (Max) | 0.003mΩ | |
| Secondary Side Inductance | 33uH | |
| Rated input Current | 7A | |
| Turns Ratio | 20:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRPAEE4.4-1-20TNL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XRPAEE4.4-1-20TNL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.