
* Images are for reference only
XRR3*12-3R0N-L5
Extended
- Manufacturer
- XR
- MFR.Part #
- XRR3*12-3R0N-L5
- JLCPCB Part #
- C49451139
- Package
- Plugin,D6xL12.5mm
- Description
- 30mΩ 3uH ±20% 插件,D6xL12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0712
100+
$0.0558
500+
$0.0481
1000+
$0.0423
5000+
$0.0378
10000+
$0.0354
Related Products
Welcome back, may I help you?