
* Images are for reference only
XRPB1014-6R8M-S
Extended
- Manufacturer
- XR
- MFR.Part #
- XRPB1014-6R8M-S
- JLCPCB Part #
- C24833837
- Package
- Plugin,D10.5xL14mm
- Description
- 0.4mm 2.1A 27mΩ 6.8uH Drum-core inductor ±20% Plugin,D10.5xL14mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.3478
50+
$0.2749
180+
$0.2351
540+
$0.1961
2520+
$0.1787
5040+
$0.1684
Related Products
Welcome back, may I help you?