
* Images are for reference only
XRALT453229M-121-T001
Extended
- Manufacturer
- XR
- MFR.Part #
- XRALT453229M-121-T001
- JLCPCB Part #
- C52128461
- Package
- SMD-6P,4.6x3.2mm
- Description
- -40℃~+110℃ 1.5kV 120uH 1:1 Single port SMD-6P,4.6x3.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.2715
50+
$0.2146
150+
$0.1902
500+
$0.1597
2000+
$0.1462
4000+
$0.1381
Related Products
Welcome back, may I help you?