
* Images are for reference only
XRPAEE8.3-A1-300TNL
Extended
- Manufacturer
- XR
- MFR.Part #
- XRPAEE8.3-A1-300TNL
- JLCPCB Part #
- C49451240
- Package
- SMD-8P,12.8x9.7mm
- Description
- 0.0039mΩ 1kV 22.5mH 25Ω 300:1 30A Current Transformer SMD-8P,12.8x9.7mm Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 463
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 463
In-stock Item Pricing
Qty Unit Price
1+
$0.9255
10+
$0.7511
30+
$0.6639
100+
$0.5766
500+
$0.5250
1000+
$0.4975
Welcome back, may I help you?