
* Images are for reference only
XRPAEE8.3-A1-100TNL
Extended
- Manufacturer
- XR
- MFR.Part #
- XRPAEE8.3-A1-100TNL
- JLCPCB Part #
- C49451237
- Package
- SMD-8P,12.8x9.7mm
- Description
- 0.0039mΩ 1kV 2.5mH 30A 3Ω 60:1 Current Transformer SMD-8P,12.8x9.7mm Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.9217
10+
$0.7480
30+
$0.6611
100+
$0.5743
500+
$0.5228
1000+
$0.4955
Related Products