
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | XR | |
| Package | SMD-8P,12.8x9.7mm | |
| DCR Secondary Side (Max) | 600mΩ | |
| DCR Primary Side (Max) | 0.0039mΩ | |
| Secondary Side Inductance | 630uH | |
| Rated input Current | 30A | |
| Turns Ratio | 50:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XRPAEE8.3-A1-50TNL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | XR | |
| Package | SMD-8P,12.8x9.7mm | |
| DCR Secondary Side (Max) | 600mΩ | |
| DCR Primary Side (Max) | 0.0039mΩ | |
| Secondary Side Inductance | 630uH | |
| Rated input Current | 30A | |
| Turns Ratio | 50:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRPAEE8.3-A1-50TNL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XRPAEE8.3-A1-50TNL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.