
* Images are for reference only
XRPAEE12.6-1-100TNL
Extended
- Manufacturer
- XR
- MFR.Part #
- XRPAEE12.6-1-100TNL
- JLCPCB Part #
- C49451247
- Package
- SMD-12P,20x15mm
- Description
- 0.0042mΩ 1.4Ω 100:1 1kV 35A 5.6mH 50kHz~1MHz SMD-12P,20x15mm Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$1.3531
10+
$1.1260
30+
$1.0019
300+
$0.8618
600+
$0.7990
900+
$0.7716
Related Products
Welcome back, may I help you?