
* Images are for reference only
XR9*12-270K-L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR9*12-270K-L
- JLCPCB Part #
- C5875621
- Package
- Plugin,D9xL12mm
- Description
- 0.45mm 27uH 3A 78mΩ Drum-core inductor ±10% 插件,D9xL12mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.2145
50+
$0.1684
200+
$0.1488
400+
$0.1241
2400+
$0.1132
5000+
$0.1066
Related Products
Welcome back, may I help you?