
* Images are for reference only
XRCM2012U1R0K-A800
Extended
- Manufacturer
- XR
- MFR.Part #
- XRCM2012U1R0K-A800
- JLCPCB Part #
- C49338567
- Package
- 0805
- Description
- 1uH 240mΩ 75MHz 800mA ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5120
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5120
In-stock Item Pricing
Qty Unit Price
1+
$0.0341
200+
$0.0267
600+
$0.0227
4000+
$0.0201
8000+
$0.0180
20000+
$0.0169
Related Products
Welcome back, may I help you?